
VMS-200C-24 | ||
---|---|---|
Digi-Key Part Number | 102-VMS-200C-24-ND | |
Manufacturer | ||
Manufacturer Product Number | VMS-200C-24 | |
Description | AC/DC CONVERTER 24V 200W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | Household Appliances, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 60601-1 | |
Minimum Load Required | - |
Resource Type | Link |
---|---|
Datasheets | VMS-200C Datasheet |
CAD Models | VMS-200C-24 - 3D Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9530 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $54.38000 | $54.38 |
5 | $52.73000 | $263.65 |
12 | $51.08250 | $612.99 |
36 | $49.43444 | $1,779.64 |
48 | $47.78667 | $2,293.76 |
84 | $46.13881 | $3,875.66 |
Attribute | Description |
---|---|
Other Names | VMS200C24 102-VMS-200C-24 |
Standard Package | 12 |