USD

VMS-20
VMS-20-12
Digi-Key Part Number
102-2478-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
VMS-20-12
Supplier
Description
AC/DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Open Frame AC DC Converters Uitgang 12V - - - 1.7A 90 ~ 264 VAC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Part Status
Active
Type
Open Frame
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.7A
Applications
Medical
Features
OVP, SCP
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61010-1; 61204-3
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.11 lb (49.9 g)
Number of Outputs
1
Power (Watts)
20 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

53 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
102-2478
659-91018R
VMS2012
Standard Package42