VHK100W-Q24-S5-DIN

DigiKey Part Number
VHK100W-Q24-S5-DIN-ND
Manufacturer
Manufacturer Product Number
VHK100W-Q24-S5-DIN
Description
DC/DC DIN RAIL SUPPLY 5V 100W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
VHK100W-Q24-S5-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
9V
DC Voltage - Input (Max)
36V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
100W
Applications
-
Efficiency
82%
Operating Temperature
-40°C ~ 85°C
Size / Dimension
4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm)
Approval Agency
CE
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
32$205.06281$6,562.01
Manufacturers Standard Package