VHK100W-Q24-S48 | |
---|---|
DigiKey Part Number | 102-1812-ND |
Manufacturer | |
Manufacturer Product Number | VHK100W-Q24-S48 |
Description | DC/DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 2.08A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK100W-Q24-S48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 100W | |
Applications | - | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.34000 | $183.34 |
5 | $180.37800 | $901.89 |
10 | $177.42200 | $1,774.22 |
32 | $165.59344 | $5,298.99 |