VHB150W(DK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHB150W-Q24-S12

DigiKey Part Number
102-2258-ND
Manufacturer
Manufacturer Product Number
VHB150W-Q24-S12
Description
DC DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VHB150W-Q24-S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
EN, UL
Standard Number
55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3
Base Product Number
In-Stock: 60
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$183.77000$183.77
5$176.91200$884.56
12$173.28500$2,079.42
36$168.83000$6,077.88
Manufacturers Standard Package