VGS-50-15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 48
Unit Price: $16.70000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 269
Unit Price: $13.30000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: $12.00000
Datasheet
VGS-50 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGS-50-15

DigiKey Part Number
102-1936-ND
Manufacturer
Manufacturer Product Number
VGS-50-15
Description
AC/DC CONVERTER 15V 50W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
88 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.21" W x 1.40" H (99.0mm x 81.5mm x 35.5mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 60950-1; 61000-3-2; 61000-3-3
Minimum Load Required
No
Obsolete
Marketplace Stock: 570 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

570In Stock
Ships from WEC