VGS-320D-15

DigiKey Part Number
102-VGS-320D-15-ND
Manufacturer
Manufacturer Product Number
VGS-320D-15
Description
AC/DC CONVERTER 15V 321W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VGS-320D-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
21.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC
Mounting Type
Chassis Mount
Size / Dimension
8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Approval Agency
CE, cURus, EN, IEC, UL
Standard Number
62368-1
Minimum Load Required
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$56.03000$56.03
5$54.33000$271.65
19$52.63211$1,000.01
Manufacturers Standard Package