VGS-25-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 149
Unit Price: $21.71000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 33
Unit Price: $12.02000
Datasheet

VGS-25-3.3

DigiKey Part Number
102-1927-ND
Manufacturer
Manufacturer Product Number
VGS-25-3.3
Description
AC/DC CONVERTER 3.3V 25W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
88 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
74%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.09" L x 2.01" W x 1.11" H (78.5mm x 51.0mm x 28.3mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 60950-1; 61000-3-2; 61000-3-3
Minimum Load Required
No

Other Suppliers on DigiKey

122In Stock
Ships from WEC