VFK600-D48-S12 | |
---|---|
DigiKey Part Number | 102-2463-ND |
Manufacturer | |
Manufacturer Product Number | VFK600-D48-S12 |
Description | DC/DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 50A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VFK600-D48-S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600W | |
Applications | - | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $487.75000 | $487.75 |
5 | $459.82600 | $2,299.13 |
12 | $445.31083 | $5,343.73 |