
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CUI Inc. | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 20W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm) | |
Approval Agency | CE, cULus, cURus, TUV | |
Minimum Load Required | - |
Resource Type | Link |
---|---|
Datasheets | VDRS-20 Series |
Other Related Documents | Power Supply Safety Standards, Agencies, and Marks |
Product Training Modules | |
Environmental Information | VDRS-20 Cert of RoHS |
Design Resources | Industrial Automation Product Selector |
Featured Product | |
CAD Models | VDRS-20-24 - 3D Model |
PCN Obsolescence/ EOL | Multiple Series 12/Aug/2019 |
HTML Datasheet | VDRS-20 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.6018 |
Attribute | Description |
---|---|
Other Names | VDRS-20-24-ND VDRS2024 651-34510R 102-2152 |
Standard Package | 45 |