VBSD1-SIP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBSD1-S24-S12-SIP

Digi-Key Part Number
102-1369-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
VBSD1-S24-S12-SIP
Supplier
Description
DC DC CONVERTER 12V 1W
Detailed Description
Isolated Module DC DC Converter 1 Output 12V - - 83mA 21.6V - 26.4V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.39" H (11.7mm x 6.0mm x 10.0mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names
102-1369
656-90031R
VBSD1S24S12SIP
Standard Package43