USD

V78E01-1000-SMT
V78E05-500-SMT-TR
Digi-Key Part Number
102-5025-2-ND - Tape & Reel (TR)
102-5025-1-ND - Cut Tape (CT)
102-5025-6-ND - Digi-Reel®
Manufacturer
CUI Inc.
Manufacturer Product Number
V78E05-500-SMT-TR
Supplier
Description
DC DC CONVERTER 5V 2.5W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
36V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 8 Leads
Size / Dimension
0.60"" L x 0.33"" W x 0.32"" H (15.2mm x 8.5mm x 8.3mm)
Supplier Device Package
-
Number of Outputs
1
Power (Watts)
2.5W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

322 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names102-5025-2
Standard Package300