V78W-500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7812W-500

DigiKey Part Number
102-2454-ND
Manufacturer
Manufacturer Product Number
V7812W-500
Description
DC DC CONVERTER 12V 6W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 17V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
V7812W-500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
17V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Base Product Number
In-Stock: 336
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$13.91000$13.91
5$13.39000$66.95
10$13.17400$131.74
44$12.72114$559.73
88$12.51420$1,101.25
132$12.39462$1,636.09
264$12.19273$3,218.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.