V78-1500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7803-1500

Digi-Key Part Number
102-2170-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
V7803-1500
Supplier
Description
DC DC CONVERTER 3.3V 4.95W
Manufacturer Standard Lead Time
32
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V - - 1.5A 4.75V - 18V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
CUI Inc.
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
18V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Power (Watts)
4.95 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Control Features
-
1 (Unlimited)
EAR99
8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$8.86000$8.86
5$8.79400$43.97
10$8.72600$87.26
25$8.59200$214.80
44$8.32341$366.23
88$7.51795$661.58
264$7.38375$1,949.31
440$7.24950$3,189.78