USD

SWI3-N

SWI3-5-N-P5

Digi-Key Part Number
102-4477-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
SWI3-5-N-P5
Supplier
Description
AC/DC WALL MOUNT ADAPTER 5V 3W
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
5V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
600mA
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm)
Approval Agency
CSA, FCC, PSE, UL
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Power (Watts)
3 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
Price and Procurement