USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
SWI18-N Series
SWI18-N Series
SWI18-24-N-P5
SWI18-24-N-P5

SWI18-24-N-P5

Digi-Key Part Number
102-3837-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
SWI18-24-N-P5
Supplier
Description
AC/DC WALL MOUNT ADAPTER 24V 19W
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
24V 19W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
800mA
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59"" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.83"" L x 1.34"" W x 2.05"" H (72.0mm x 34.0mm x 52.0mm)
Approval Agency
CB Scheme, CCC, CSA, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Weight
0.375 lb (170.1 g)
Power (Watts)
19W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
In Stock: 649

649 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
102-3837
SWI18-24-N-P5-ND
Standard Package100