SWI10-N_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI10-5-N-MUB

Digi-Key Part Number
102-4137-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
SWI10-5-N-MUB
Supplier
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
USB Micro
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
Approval Agency
CSA, FCC, PSE, UL
Standard Number
C22.2 No. 60950-1; 60950-1
Weight
0.199 lb (90.26 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
All prices are in USD
Box
QtyUnit PriceExt Price
1$9.36000$9.36
5$8.89200$44.46
10$8.65800$86.58
25$8.19000$204.75
50$7.72200$386.10
100$7.48800$748.80
250$7.02000$1,755.00
500$6.55200$3,276.00
Additional Resources
AttributeDescription
Other Names102-4137
Standard Package120