SWI10-5-N-I38 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CUI Inc.
In Stock: 1,487
Unit Price: $8.42000
Datasheet

Similar


CUI Inc.
In Stock: 1,204
Unit Price: $8.95000
Datasheet

SWI10-5-N-I38

DigiKey Part Number
102-3777-ND
Manufacturer
Manufacturer Product Number
SWI10-5-N-I38
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI10-5-N-I38 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
0.93" L x 1.52" W x 2.03" H (23.5mm x 38.5mm x 51.5mm)
Approval Agency
CSA, FCC, PSE, UL
Standard Number
C22.2 No. 60950-1; 60950-1
Weight
0.088 lb (39.92 g)
Base Product Number