SMI18 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI18-5-V-P5R

Digi-Key Part Number
102-3677-ND
Manufacturer
Manufacturer Product Number
SMI18-5-V-P5R
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Box
Product Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.375 lb (170.1 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
All prices are in USD
Box
QtyUnit PriceExt Price
1$21.26000$21.26
5$20.93200$104.66
10$20.60600$206.06
25$19.62440$490.61
50$18.97040$948.52
100$17.66200$1,766.20
250$17.44400$4,361.00
Additional Resources
AttributeDescription
Other Names
102-3677
SMI18-5-V-P5R-ND
Standard Package60