
SMI18-24-K-P6 | ||
---|---|---|
Digi-Key Part Number | 102-4906-ND | |
Manufacturer | ||
Manufacturer Product Number | SMI18-24-K-P6 | |
Description | AC/DC WALL MOUNT ADAPTER 24V 19W | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | 24V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CUI Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 19 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.375 lb (170.1 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Power Supply Safety Standards, Agencies, and Marks |
Product Training Modules | |
Video File | CUI IEC 62368-1 Adapters | Digi-Key Daily |
Environmental Information | SMI18-Series |
Featured Product | |
CAD Models | SMI18-24 - 3D Model |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.39000 | $17.39 |
5 | $16.91600 | $84.58 |
10 | $15.97600 | $159.76 |
25 | $15.03600 | $375.90 |
50 | $14.09620 | $704.81 |
100 | $13.15650 | $1,315.65 |
250 | $12.68664 | $3,171.66 |
500 | $12.53000 | $6,265.00 |
Attribute | Description |
---|---|
Other Names | SMI18-24-K-P6-ND 102-4906 |
Standard Package | 100 |