USD

SDS-50J
SDS-50J
SDS-50J
SDS-50J
SDS-50J
Digi-Key Part Number
CP-2350-ND
Manufacturer
CUI Devices
Manufacturer Product Number
SDS-50J
Supplier
Description
CONN RCPT FMALE DIN 5POS SOLDER
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
5
Shell Size - Insert
DIN (180 Degree)
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
Unshielded
Current Rating (Amps)
2A
Voltage Rating
100VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

12,268 In Stock
Can ship immediately