SDI50-12-U-P6

DigiKey Part Number
102-3795-ND
Manufacturer
Manufacturer Product Number
SDI50-12-U-P6
Description
AC/DC DESKTOP ADAPTER 12V 50W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI50-12-U-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
4.2A
Power (Watts)
50 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
72" (1.83m)
Input Connector
IEC 320-C14
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.684 lb (310.26 g)
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$24.55000$24.55
5$24.17600$120.88
10$23.79800$237.98
25$22.66440$566.61
50$21.90900$1,095.45
100$20.39800$2,039.80
250$20.09576$5,023.94