PYB10-Q24-D12-U is available for purchase but is not normally stocked.
MFR Recommended

Type | Description | Select |
---|---|---|
Category | ||
Mfr | CUI Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10W | |
Applications | - | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | |
Approval Agency | EN, IEC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PYB10-T & PYB10-U |
Other Related Documents | Power Supply Safety Standards, Agencies, and Marks |
Product Training Modules | |
Featured Product | |
CAD Models | PYB10-Q24-D12-U - 3D Model |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | PYB10Q24D12U 102-3151 |
Standard Package | 20 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PDQE10-Q24-D12-U | CUI Inc. | 18 | 102-PDQE10-Q24-D12-U-ND | $35.42000 | MFR Recommended |