
PRQ100W-Q24-S24-H-D | ||
---|---|---|
Digi-Key Part Number | 102-PRQ100W-Q24-S24-H-D-ND | |
Manufacturer | ||
Manufacturer Product Number | PRQ100W-Q24-S24-H-D | |
Description | DC DC CONVERTER 24V 101W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 9V - 36V Input | |
Customer Reference | ||
cms-datasheet | cms-datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 101 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Heat Sink | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PRQ100W-D |
Environmental Information | PRQ100W-D-Series |
Featured Product | PRQ75W-D/PRQ100W-D Series 75 W/100 W DC/DC Converters |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $94.56000 | $94.56 |
5 | $93.81200 | $469.06 |
20 | $93.06050 | $1,861.21 |
40 | $84.05450 | $3,362.18 |
80 | $80.05200 | $6,404.16 |
Attribute | Description |
---|---|
Other Names | 102-PRQ100W-Q24-S24-H-D |
Standard Package | 20 |