PQS075-S12-S12-S

DigiKey Part Number
102-PQS075-S12-S12-S-ND
Manufacturer
Manufacturer Product Number
PQS075-S12-S12-S
Description
DC-DC ISOLATED, 0.75 W, 11.4~12.
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 62mA 11.4V - 12.6V Input
Datasheet
 Datasheet
EDA/CAD Models
PQS075-S12-S12-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11.4V
Voltage - Input (Max)
12.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
62mA
Power (Watts)
744 mW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
All prices are in USD
Tube
QuantityUnit PriceExt Price
43$2.65023$113.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.