USD

PQMC3-S
PQMC3-D24-S24-S
Digi-Key Part Number
102-2834-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
PQMC3-D24-S24-S
Supplier
Description
DC DC CONVERTER 24V 3W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
125mA
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87"" L x 0.37"" W x 0.47"" H (22.0mm x 9.5mm x 12.0mm)
Approval Agency
EN
Standard Number
55024; 55032 Class A
Number of Outputs
1
Power (Watts)
3W
Voltage - Isolation
1.5kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,563 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States