PLDA40-1110-277DA is Obsolete and no longer manufactured.
Similar

Type | Description | Select All |
---|---|---|
Category | ||
Mfr | CUI Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 9 ~ 36V | |
Current - Output (Max) | 1.11A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | DALI | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.61" L x 1.58" W x 0.99" H (168.0mm x 40.0mm x 25.2mm) | |
Approval Agency | CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount | |
Weight | 0.772 lb (350.17 g) |
Resource Type | Link |
---|---|
Datasheets | PLDA40 Series Datasheet |
HTML Datasheet | PLDA40 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LED40W-036-C1100-D | Thomas Research Products | 0 | 1121-1070-ND | $38.42302 | Similar |
Attribute | Description |
---|---|
Standard Package | 1 |