



PJ-002AH-SMT-TR | |
---|---|
DigiKey Part Number | CP-002AHPJTR-ND - Tape & Reel (TR) CP-002AHPJCT-ND - Cut Tape (CT) CP-002AHPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-002AH-SMT-TR |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-002AH-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.350" (8.90mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $1.17000 | $11.70 |
25 | $1.09600 | $27.40 |
50 | $1.04380 | $52.19 |
100 | $0.99390 | $99.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $0.91967 | $275.90 |
600 | $0.87573 | $525.44 |
900 | $0.85103 | $765.93 |
1,500 | $0.82091 | $1,231.37 |
2,100 | $0.80166 | $1,683.49 |
3,000 | $0.78175 | $2,345.25 |
7,500 | $0.73284 | $5,496.30 |