
PGNP1-S12-D9-S | ||
---|---|---|
Digi-Key Part Number | 102-PGNP1-S12-D9-S-ND | |
Manufacturer | ||
Manufacturer Product Number | PGNP1-S12-D9-S | |
Description | DC-DC ISOLATED, 1 W, 10.8~13.2 V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 10.8V - 13.2V Input | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PGNP1-S12-D9-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 56mA, 56mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
CAD Models | PGNP1-S12-D9-S Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $8.57000 | $214.25 |
Attribute | Description |
---|---|
Other Names | 102-PGNP1-S12-D9-S |
Standard Package | 25 |