PGNM1-S12-D12-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGNM1-S12-D15-S

Digi-Key Part Number
102-PGNM1-S12-D15-S-ND
Manufacturer
Manufacturer Product Number
PGNM1-S12-D15-S
Description
DC-DC ISOLATED, 1 W, 10.8~13.2 V
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 10.8V - 13.2V Input
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PGNM1-S12-D15-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
34mA, 34mA
Power (Watts)
1 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UKCA
Standard Number
60601-1; 62368-1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order
All prices are in USD
Tube
QtyUnit PriceExt Price
25$7.04840$176.21
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names102-PGNM1-S12-D15-S
Standard Package25