PDSE1-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDSE1-S5-S12-D

Digi-Key Part Number
102-PDSE1-S5-S12-D-ND
Manufacturer
Manufacturer Product Number
PDSE1-S5-S12-D
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PDSE1-S5-S12-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 4 Leads
Size / Dimension
0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 62368-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
0 In Stock
All prices are in USD
Tube
QtyUnit PriceExt Price
1$3.52000$3.52
5$3.47400$17.37
10$3.42400$34.24
25$3.32320$83.08
50$3.22240$161.12
100$3.12170$312.17
250$3.02100$755.25
500$2.81960$1,409.80
Additional Resources
AttributeDescription
Other Names102-PDSE1-S5-S12-D
Standard Package40