
PDSE1-S5-D15-M | ||
---|---|---|
Digi-Key Part Number | 102-6314-ND | |
Manufacturer | ||
Manufacturer Product Number | PDSE1-S5-D15-M | |
Description | DC DC CONVERTER +/-15V 1W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 4.5V - 5.5V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 62368-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PDSE1-M Datasheet |
Environmental Information | PDSE1-M Series Cert of RoHS |
CAD Models | PDSE1-S5-D15-M - 3D Model |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.37000 | $4.37 |
5 | $4.31000 | $21.55 |
10 | $4.24800 | $42.48 |
25 | $4.12320 | $103.08 |
50 | $3.99840 | $199.92 |
100 | $3.87340 | $387.34 |
250 | $3.74848 | $937.12 |
500 | $3.49860 | $1,749.30 |
Attribute | Description |
---|---|
Other Names | 102-6314 |
Standard Package | 32 |