PDSE1-S12-S24-S

DigiKey Part Number
102-PDSE1-S12-S24-S-ND
Manufacturer
Manufacturer Product Number
PDSE1-S12-S24-S
Description
DC-DC 1.5KV ISOLATED, 1 W, 10.8~
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PDSE1-S12-S24-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.62000$2.62
5$2.57800$12.89
10$2.54100$25.41
43$2.39140$102.83
86$2.31663$199.23
258$2.24190$578.41
516$2.09244$1,079.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.