USD

PDS1-M Series
PDS1-S5-S24-M-TR
Digi-Key Part Number
102-2973-2-ND - Tape & Reel (TR)
102-2973-1-ND - Cut Tape (CT)
102-2973-6-ND - Digi-Reel®
Manufacturer
CUI Inc.
Manufacturer Product Number
PDS1-S5-S24-M-TR
Supplier
Description
DC DC CONVERTER 24V 1W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Isolated Module DC DC Converter Output 24V - - - 42mA 4.5V - 5.5V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EN, UL
Standard Number
-
Number of Outputs
1
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,448 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.50000$4.50
5$4.43400$22.17
10$4.36900$43.69
25$4.24040$106.01
50$4.11200$205.60
100$3.98350$398.35
250$3.85500$963.75
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
102-2973-2
PDS1-S5-S24-M-TR-ND
PDS1S5S24MTR
Standard Package500