USD

PDS1-M Series
PDS1-S24-S15-M-TR
Digi-Key Part Number
102-2683-2-ND - Tape & Reel (TR)
102-2683-1-ND - Cut Tape (CT)
102-2683-6-ND - Digi-Reel®
Manufacturer
CUI Inc.
Manufacturer Product Number
PDS1-S24-S15-M-TR
Supplier
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Isolated Module DC DC Converter Output 15V - - - 67mA 21.6V - 26.4V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EN, UL
Standard Number
-
Number of Outputs
1
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,339 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
102-2683-2
PDS1S24S15MTR
Standard Package500