
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Intermediate Bus Converter, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 35A | |
Power (Watts) | 420 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96.4% | |
Mounting Type | Through Hole | |
Package / Case | 15-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NQB-D |
Other Related Documents | Power Supply Safety Standards, Agencies, and Marks |
Product Training Modules | |
Video File | Advanced Intermediate Bus Converters |
Environmental Information | NQB-D Cert of RoHS |
Featured Product | Power Solutions |
HTML Datasheet | NQB-D Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | 102-2678 NQB420DWAANH |
Standard Package | 60 |