MD30-80SMK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD-80SMK

Digi-Key Part Number
CP-4080-ND
Manufacturer
CUI Devices
Manufacturer Product Number
MD-80SMK
Supplier
Description
CONN RCPT FMALE MINI DIN 8P SLDR
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Tray
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
8
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Lock, Ground
Shielding
Shielded
Current Rating (Amps)
1A, 2A
Voltage Rating
100VAC, 12VDC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Tray
QtyUnit PriceExt Price
1$2.26000$2.26
10$1.96900$19.69
25$1.88560$47.14
40$1.84350$73.74
80$1.75975$140.78
230$1.59222$366.21
500$1.46650$733.25
1,000$1.25700$1,257.00
2,500$1.17320$2,933.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
045-0328R
CP-4080
CP-4080-NDR
MD80SMK
Standard Package500