
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CUI Inc. | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | |
Approval Agency | CE, cULus, GS | |
Weight | 0.507 lb (229.97 g) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Environmental Information | ETSA 60W U Cert of RoHS |
PCN Obsolescence/ EOL | Level V Multiple Devices 13/Aug/2015 |
HTML Datasheet | Adapter User Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Attribute | Description |
---|---|
Other Names | 036-3598R ETSA120500UCP5PSZ T1200-P5P |
Standard Package | 30 |