USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
ETMA_200W

ETMA360555UC-P51-WP

Digi-Key Part Number
T1239-P51-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
ETMA360555UC-P51-WP
Supplier
Description
AC/DC DESKTOP ADAPTER 36V 200W
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
36V 200W AC/DC External Desktop (Class I) Adapter Cord Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Box
Part Status
Not For New Designs
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
36V
Current - Output (Max)
5.55A
No Load Power Consumption
500mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 50°C
Output Connector
Power DIN, 4 Pin
Cord Length
39.4"" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
7.42"" L x 4.11"" W x 2.36"" H (188.5mm x 104.5mm x 60.0mm)
Approval Agency
TUV, UL
Standard Number
60601-1
Weight
2.4 lbs (1.1 kg)
Power (Watts)
200W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9530
In Stock: 54

54 In Stock
Can ship immediately