
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 4.5 W | |
No Load Power Consumption | - | |
Polarization | Positive Tip, Negative Sleeve | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Phono Plug, 3.5mm O.D. x 14.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.36" L x 1.99" W x 1.61" H (60.0mm x 50.5mm x 41.0mm) | |
Approval Agency | - | |
Weight | - |