CLS0301-L152

DigiKey Part Number
102-1563-ND
Manufacturer
Manufacturer Product Number
CLS0301-L152
Description
SPEAKER 8OHM 1W TOP PORT 86DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms Low Profile Speaker 1 W 550 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CLS0301-L152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Low Profile
Frequency Range
550 Hz ~ 20 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.232" (5.90mm)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.22000$4.22
10$3.48600$34.86
25$3.21320$80.33
40$3.01600$120.64
80$2.82613$226.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.