
UJC-HP-3-SMT-TR | ||
---|---|---|
Digi-Key Part Number | 2223-UJC-HP-3-SMT-TR-ND - Tape & Reel (TR) 2223-UJC-HP-3-SMT-CT-ND - Cut Tape (CT) 2223-UJC-HP-3-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJC-HP-3-SMT-TR | |
Description | CONN RCPT TYPE C 24POS SMD RA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | UJC-HP-3-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | CUI Devices | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Power Only, No Data | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.5A, 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Video File | All You Need to Know About USB Connectors and Standards |
Environmental Information | UJC-HP-3-SMT-TR RoHS/REACH |
Design Resources | |
Featured Product | |
CAD Models | UJC-HP-3-SMT-TR Models |
HTML Datasheet | UJC-HP-3-SMT-TR Datasheet |
EDA Models | UJC-HP-3-SMT-TR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.83200 | $8.32 |
25 | $0.79840 | $19.96 |
50 | $0.78140 | $39.07 |
100 | $0.74730 | $74.73 |
250 | $0.67940 | $169.85 |
500 | $0.61146 | $305.73 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.63832 | $638.32 |
2,000 | $0.59843 | $1,196.86 |
3,000 | $0.57848 | $1,735.44 |
5,000 | $0.55853 | $2,792.65 |
10,000 | $0.53060 | $5,306.00 |
Attribute | Description |
---|---|
Other Names | 2223-UJC-HP-3-SMT-CT 2223-UJC-HP-3-SMT-DKR 2223-UJC-HP-3-SMT-TR |
Standard Package | 1,000 |