UJC-HP-3-SMT-TR | |
---|---|
DigiKey Part Number | 2223-UJC-HP-3-SMT-TR-ND - Tape & Reel (TR) 2223-UJC-HP-3-SMT-CT-ND - Cut Tape (CT) 2223-UJC-HP-3-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-HP-3-SMT-TR |
Description | CONN RCPT TYPE C 24POS SMD RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJC-HP-3-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Power Only, No Data | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.5A, 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.75200 | $7.52 |
25 | $0.70480 | $17.62 |
50 | $0.67120 | $33.56 |
100 | $0.63910 | $63.91 |
250 | $0.59900 | $149.75 |
500 | $0.57040 | $285.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.63902 | $639.02 |
2,000 | $0.60852 | $1,217.04 |
3,000 | $0.59136 | $1,774.08 |
5,000 | $0.57043 | $2,852.15 |
7,000 | $0.55706 | $3,899.42 |
10,000 | $0.54323 | $5,432.30 |