UJ40-C-MSMT-TR-68

DigiKey Part Number
2223-UJ40-C-MSMT-TR-68TR-ND - Tape & Reel (TR)
2223-UJ40-C-MSMT-TR-68CT-ND - Cut Tape (CT)
2223-UJ40-C-MSMT-TR-68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ40-C-MSMT-TR-68
Description
TYPE C, USB4, 40 GBPS, 20 VDC, 5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ40-C-MSMT-TR-68 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.96000$3.96
10$3.59200$35.92
25$3.40200$85.05
50$3.32300$166.15
100$3.16480$316.48
250$2.76920$692.30
500$2.69008$1,345.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.30000$2,300.00
Manufacturers Standard Package