UJ3-AH-4-TH
UJ3-AH-4-TH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UJ3-AH-4-TH
UJ3-AH-4-TH
UJ3-AH-4-TH

UJ3-AH-4-TH

Digi-Key Part Number
102-3997-ND
Manufacturer
Manufacturer Product Number
UJ3-AH-4-TH
Description
CONN RCPT USB3.0 TYPEA 9POS R/A
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
UJ3-AH-4-TH Models
Product Attributes
Type
Description
Select All
Category
Mfr
CUI Devices
Series
Package
Tray
Product Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
In-Stock: 3,929
All prices are in USD
Tray
QtyUnit PriceExt Price
1$1.38000$1.38
10$1.19700$11.97
25$1.14600$28.65
40$1.12075$44.83
80$1.06975$85.58
240$0.96783$232.28
480$0.89142$427.88
960$0.76406$733.50
2,400$0.71313$1,711.51
Manufacturers Standard Package
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.