UJ2-MIBH-4-SMT-TR-67

DigiKey Part Number
102-4970-2-ND - Tape & Reel (TR)
102-4970-1-ND - Cut Tape (CT)
102-4970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-MIBH-4-SMT-TR-67
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ2-MIBH-4-SMT-TR-67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.44000$2.44
10$2.21400$22.14
25$2.09760$52.44
50$2.04860$102.43
100$1.95110$195.11
250$1.71752$429.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,350$1.71750$2,318.62
Manufacturers Standard Package