TS02-66-55-BK-100-LCR-D

DigiKey Part Number
2223-TS02-66-55-BK-100-LCR-D-ND
Manufacturer
Manufacturer Product Number
TS02-66-55-BK-100-LCR-D
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS02-66-55-BK-100-LCR-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
In-Stock: 1,611
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.09300$0.93
25$0.08720$2.18
100$0.07880$7.88
250$0.07328$18.32
500$0.06920$34.60
1,000$0.06531$65.31
3,000$0.05961$178.83
5,000$0.05720$286.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.