TBL009V-254-15GY-2GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL009V-254-15GY-2GY

Digi-Key Part Number
102-TBL009V-254-15GY-2GY-ND
Manufacturer
CUI Devices
Manufacturer Product Number
TBL009V-254-15GY-2GY
Supplier
Description
TERMINAL BLOCK, SCREWLESS, 2.54,
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
15 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
15
Pitch
0.100" (2.54mm)
Mating Orientation
Vertical with Board
Current
5 A
Voltage
150 V
Wire Gauge
18-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Tray
QtyUnit PriceExt Price
1$3.26000$3.26
10$2.48500$24.85
25$2.32800$58.20
40$2.06925$82.77
80$2.02425$161.94
320$1.86675$597.36
640$1.68683$1,079.57
960$1.49940$1,439.42
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names102-TBL009V-254-15GY-2GY
Standard Package320