TBDR-08-25-GY | |
|---|---|
DigiKey Part Number | 2223-TBDR-08-25-GY-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-08-25-GY |
Description | 2.5 MM WIRE SIZE, UL94 V-0, GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Gray 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 10 | $3.81800 | $38.18 |
| 25 | $3.44280 | $86.07 |
| 50 | $3.18800 | $159.40 |
| 100 | $2.95660 | $295.66 |
| 300 | $2.63297 | $789.89 |
| 500 | $2.49880 | $1,249.40 |
| 1,000 | $2.33175 | $2,331.75 |
| 2,500 | $2.13506 | $5,337.65 |


United States