T-0006

T-0006

Digi-Key Part Number
102-3716-2-ND - Tape & Reel (TR)
102-3716-1-ND - Cut Tape (CT)
Manufacturer
CUI Devices
Manufacturer Product Number
T-0006
Supplier
Description
CONTACT PIN 26-28AWG CRIMP TIN
Detailed Description
Pin Contact 26-28 AWG Size 2.0mm Crimp Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Stamped
Contact Type
Pin
Contact Size
2.0mm
Wire Gauge or Range - AWG
26-28 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.11800$1.18
25$0.09760$2.44
50$0.09000$4.50
100$0.08700$8.70
250$0.07500$18.75
500$0.07200$36.00
1,000$0.06300$63.00
2,500$0.05700$142.50
Additional Resources
AttributeDescription
Other Names
102-3716-2
CP-9999-ND
CP-9999-NDR
CP-9999
T0006
102-3716-1
044-0044R
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0501258100Molex162,495WM7551-ND$0.26000Similar